1703997-1 | |
---|---|
DigiKey Part Number | A128139-ND |
Manufacturer | |
Manufacturer Product Number | 1703997-1 |
Description | COVER,90,DEGREE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MCP Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 92 | |
For Use With/Related Products | MCP Series | |
Features | Right Angle Cable Exit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥18.36300 | ¥183.63 |
25 | ¥18.27440 | ¥456.86 |
50 | ¥18.08720 | ¥904.36 |
100 | ¥16.59520 | ¥1,659.52 |
250 | ¥16.50224 | ¥4,125.56 |
500 | ¥15.01042 | ¥7,505.21 |
1,000 | ¥13.42555 | ¥13,425.55 |
2,500 | ¥12.39994 | ¥30,999.85 |