776533-4 | |
---|---|
DigiKey Part Number | A104217-ND |
Manufacturer | |
Manufacturer Product Number | 776533-4 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776533-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
14 | ¥40.93643 | ¥573.11 |
28 | ¥38.77250 | ¥1,085.63 |
56 | ¥37.87214 | ¥2,120.84 |
112 | ¥36.06830 | ¥4,039.65 |
252 | ¥31.55972 | ¥7,953.05 |
504 | ¥30.65796 | ¥15,451.61 |
1,008 | ¥26.14940 | ¥26,358.60 |
2,506 | ¥24.34601 | ¥61,011.10 |