2040594-6 | |
---|---|
DigiKey Part Number | 2040594-6-ND |
Manufacturer | |
Manufacturer Product Number | 2040594-6 |
Description | SEAL CAP HSG 12P, AMPSEAL16 SE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For AMPSEAL Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
Number of Positions | 12 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
20 | ¥32.66700 | ¥653.34 |
40 | ¥31.81025 | ¥1,272.41 |
60 | ¥31.12650 | ¥1,867.59 |
100 | ¥30.11050 | ¥3,011.05 |