776437-3 | |
---|---|
DigiKey Part Number | A104170-ND |
Manufacturer | |
Manufacturer Product Number | 776437-3 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776437-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
14 | ¥39.95714 | ¥559.40 |
28 | ¥37.84571 | ¥1,059.68 |
56 | ¥36.96482 | ¥2,070.03 |
112 | ¥35.20411 | ¥3,942.86 |
252 | ¥30.80357 | ¥7,762.50 |
504 | ¥29.92351 | ¥15,081.45 |
1,008 | ¥25.52303 | ¥25,727.21 |
2,506 | ¥23.76280 | ¥59,549.58 |