776494-3 | |
---|---|
DigiKey Part Number | A104166-ND |
Manufacturer | |
Manufacturer Product Number | 776494-3 |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776494-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
19 | ¥33.58684 | ¥638.15 |
38 | ¥31.80868 | ¥1,208.73 |
57 | ¥31.06912 | ¥1,770.94 |
114 | ¥29.58982 | ¥3,373.24 |
266 | ¥25.89113 | ¥6,887.04 |
513 | ¥25.15144 | ¥12,902.69 |
1,007 | ¥21.45270 | ¥21,602.87 |
2,508 | ¥19.97323 | ¥50,092.86 |