776434-2 | |
---|---|
DigiKey Part Number | A104185-ND |
Manufacturer | |
Manufacturer Product Number | 776434-2 |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776434-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.96800 | ¥269.68 |
25 | ¥25.53800 | ¥638.45 |
50 | ¥24.94540 | ¥1,247.27 |
100 | ¥23.75750 | ¥2,375.75 |
250 | ¥20.78780 | ¥5,196.95 |
500 | ¥20.19376 | ¥10,096.88 |
1,000 | ¥17.22413 | ¥17,224.13 |
2,500 | ¥16.03626 | ¥40,090.65 |