Rectangular Connector Housings

Results: 6
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
AMPSEAL 16Superseal
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
26
Pitch
0.177" (4.50mm)0.236" (6.00mm)
Number of Rows
12
Row Spacing
0.209" (5.30mm)-
Fastening Type
Latch HolderLatch LockLocking Ramp
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT)Thermoplastic, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
12,716
In Stock
1 : ¥7.55000
Bulk
Bulk
Active
Plug
Female Socket
2
0.236" (6.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA66), Nylon 6/6, Glass Filled
-40°C ~ 125°C
7,887
In Stock
1 : ¥17.98000
Bulk
Bulk
Active
Plug
Female Socket
6
0.177" (4.50mm)
2
0.209" (5.30mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Thermoplastic, Glass Filled
-40°C ~ 125°C
5,299
In Stock
1 : ¥20.77000
Bulk
Bulk
Active
Receptacle
Male Pin
2
0.177" (4.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Thermoplastic, Glass Filled
-40°C ~ 125°C
1,700
In Stock
1 : ¥25.86000
Bulk
Bulk
Active
Receptacle
Male Pin
6
0.177" (4.50mm)
2
0.209" (5.30mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 125°C
327
In Stock
1 : ¥29.72000
Bulk
Bulk
Active
Plug
Female Socket
6
0.177" (4.50mm)
2
0.209" (5.30mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Thermoplastic, Glass Filled
-40°C ~ 125°C
135
In Stock
1 : ¥33.49000
Bulk
Bulk
Active
Plug
Female Socket
6
0.177" (4.50mm)
2
0.209" (5.30mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Thermoplastic, Glass Filled
-40°C ~ 125°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.