2411-002-1805 | |
---|---|
DigiKey Part Number | 1734-1886-ND |
Manufacturer | |
Manufacturer Product Number | 2411-002-1805 |
Description | CONN HEX NUT 18 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut 18 Black |
Datasheet | Datasheet |
EDA/CAD Models | 2411-002-1805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | HDP20 Series Receptacle | |
Shell Size - Insert | 18 | |
Material | Polyetherimide (PEI), Glass Filled | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥15.52300 | ¥155.23 |
25 | ¥14.86360 | ¥371.59 |
50 | ¥14.53200 | ¥726.60 |
100 | ¥13.87140 | ¥1,387.14 |
250 | ¥12.55016 | ¥3,137.54 |
500 | ¥11.55928 | ¥5,779.64 |
1,000 | ¥9.90791 | ¥9,907.91 |
2,500 | ¥9.24742 | ¥23,118.55 |