2355843-1 | |
---|---|
DigiKey Part Number | 1734-2355843-1-ND |
Manufacturer | |
Manufacturer Product Number | 2355843-1 |
Description | 1POS,COAX,SOC HSG ASSY,SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2355843-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥36.81500 | ¥368.15 |
33 | ¥34.87121 | ¥1,150.75 |
66 | ¥34.06000 | ¥2,247.96 |
132 | ¥32.43826 | ¥4,281.85 |
264 | ¥28.38352 | ¥7,493.25 |
528 | ¥27.57250 | ¥14,558.28 |
1,023 | ¥23.51765 | ¥24,058.56 |
2,508 | ¥21.89578 | ¥54,914.62 |