2298509-1 | |
---|---|
DigiKey Part Number | 17-2298509-1TR-ND - Tape & Reel (TR) 17-2298509-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2298509-1 |
Description | MINI COAX SHIELD CRIMP FERRULE R |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-174 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-174 Cable | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.48313 | ¥2,898.78 |
12,000 | ¥0.42946 | ¥5,153.52 |
30,000 | ¥0.38919 | ¥11,675.70 |
60,000 | ¥0.36235 | ¥21,741.00 |