2-2298724-2 | |
---|---|
DigiKey Part Number | 17-2-2298724-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2298724-2 |
Description | 4POS,MATE-AX,PIN HSG ASSY,180DEG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code B | |
Color | White | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥7.07485 | ¥9,904.79 |