2-1823498-1 | |
---|---|
DigiKey Part Number | 17-2-1823498-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1823498-1 |
Description | 62POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Housing for Female Insert Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1823498-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.68000 | ¥104.68 |
10 | ¥90.84100 | ¥908.41 |