16-04978 | |
---|---|
DigiKey Part Number | 1734-16-04978-ND |
Manufacturer | |
Manufacturer Product Number | 16-04978 |
Description | GASKET, 18SZ, BLK, HD30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket 18 Black |
Datasheet | Datasheet |
EDA/CAD Models | 16-04978 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18 | |
Material | Plastic | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥7.52600 | ¥75.26 |
25 | ¥7.21520 | ¥180.38 |
50 | ¥7.06300 | ¥353.15 |
100 | ¥6.75560 | ¥675.56 |
250 | ¥6.14172 | ¥1,535.43 |
500 | ¥5.52746 | ¥2,763.73 |
1,000 | ¥4.91322 | ¥4,913.22 |
2,500 | ¥4.45261 | ¥11,131.52 |