0528-002-6005 | |
---|---|
DigiKey Part Number | 1508-0528-002-6005-ND |
Manufacturer | |
Manufacturer Product Number | 0528-002-6005 |
Description | DRC BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DRC Series |
Datasheet | Datasheet |
EDA/CAD Models | 0528-002-6005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 60 | |
For Use With/Related Products | DRC Series | |
Features | Right Angle Cable Exit, Strain Relief | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.29000 | ¥44.29 |
10 | ¥40.25300 | ¥402.53 |
25 | ¥38.12640 | ¥953.16 |
50 | ¥37.24040 | ¥1,862.02 |
100 | ¥35.46710 | ¥3,546.71 |
250 | ¥31.03352 | ¥7,758.38 |
500 | ¥30.14684 | ¥15,073.42 |
1,000 | ¥25.71354 | ¥25,713.54 |
2,500 | ¥23.94021 | ¥59,850.53 |