HDP24-24-21SN | |
---|---|
DigiKey Part Number | 1734-HDP24-24-21SN-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-21SN |
Description | REC, 21P, BLK, N, 12/16, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.54000 | ¥179.54 |
10 | ¥155.60400 | ¥1,556.04 |
30 | ¥147.48633 | ¥4,424.59 |
60 | ¥145.34850 | ¥8,720.91 |
90 | ¥128.24856 | ¥11,542.37 |
240 | ¥119.69854 | ¥28,727.65 |
450 | ¥117.13371 | ¥52,710.17 |