D369-R33-NP1

DigiKey Part Number
1734-D369-R33-NP1-ND
Manufacturer
Manufacturer Product Number
D369-R33-NP1
Description
369 3 WAY REC, CRIMP, PIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
D369-R33-NP1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
-
Wire Gauge
22-28 AWG
Features
IP65
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥457.04000¥457.04
10¥396.72200¥3,967.22
Manufacturers Standard Package