PLL2269SANA | |
---|---|
DigiKey Part Number | 1621-PLL2269SANA-ND |
Manufacturer | |
Manufacturer Product Number | PLL2269SANA |
Description | LENS WHT 16/27DEG SPOT ADH TAPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens White 16°, 27° Spot Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 16°, 27° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
76 | ¥16.57303 | ¥1,259.55 |
152 | ¥12.75382 | ¥1,938.58 |
456 | ¥11.52901 | ¥5,257.23 |
988 | ¥9.90777 | ¥9,788.88 |
2,052 | ¥9.36738 | ¥19,221.86 |
4,940 | ¥9.15119 | ¥45,206.88 |