776524-2 | |
---|---|
DigiKey Part Number | A104204-ND |
Manufacturer | |
Manufacturer Product Number | 776524-2 |
Description | CONN PLUG HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776524-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥24.76100 | ¥247.61 |
25 | ¥22.30760 | ¥557.69 |
50 | ¥20.64760 | ¥1,032.38 |
100 | ¥19.13870 | ¥1,913.87 |
250 | ¥17.35456 | ¥4,338.64 |
500 | ¥16.15050 | ¥8,075.25 |
1,000 | ¥15.05957 | ¥15,059.57 |
2,500 | ¥13.77484 | ¥34,437.10 |