776495-1 | |
---|---|
DigiKey Part Number | A104187-ND |
Manufacturer | |
Manufacturer Product Number | 776495-1 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776495-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.62400 | ¥316.24 |
25 | ¥29.95280 | ¥748.82 |
50 | ¥29.25480 | ¥1,462.74 |
100 | ¥27.86160 | ¥2,786.16 |
250 | ¥24.37916 | ¥6,094.79 |
500 | ¥23.68266 | ¥11,841.33 |
1,000 | ¥20.19990 | ¥20,199.90 |
2,500 | ¥18.80682 | ¥47,017.05 |