2373965-1 | |
---|---|
DigiKey Part Number | 1734-2373965-1-ND |
Manufacturer | |
Manufacturer Product Number | 2373965-1 |
Description | CPA,AMPSEAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Connector Position Assurance (CPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 2373965-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Position Assurance (CPA) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.36320 | ¥109.08 |
50 | ¥4.10520 | ¥205.26 |
100 | ¥3.93440 | ¥393.44 |
250 | ¥3.59256 | ¥898.14 |
500 | ¥3.42146 | ¥1,710.73 |
1,000 | ¥2.82277 | ¥2,822.77 |
3,000 | ¥2.56614 | ¥7,698.42 |