3HPSNS1-HG | |
---|---|
DigiKey Part Number | 174-3HPSNS1-HG-ND |
Manufacturer | |
Manufacturer Product Number | 3HPSNS1-HG |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 3HPSNS1-HG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Switch Features | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 31.50mm x 56.60mm | |
Panel Thickness | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cURus, ENEC, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.82000 | ¥277.82 |