Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥271.87000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 31.50mm x 56.60mm | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | - | - | cURus, ENEC, UL | |||
14 In Stock | 1 : ¥285.47000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 31.50mm x 56.60mm | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | - | - | cURus, ENEC, UL | |||
13 In Stock | 1 : ¥387.26000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 31.50mm x 56.60mm | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | - | - | cURus, ENEC, UL | |||
8 In Stock | 1 : ¥86.12000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 1A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | - | UL94 V-0 | - | cCSAus, CE, UR | |||
46 In Stock | 1 : ¥165.52000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 1A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | - | - | UL94 V-0 | - | cCSAus, CE, UR |