T2111042101-000 | |
---|---|
DigiKey Part Number | A133821-ND |
Manufacturer | |
Manufacturer Product Number | T2111042101-000 |
Description | MODULE MALE 4POS HMN-004-M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111042101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | CMM, DMM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
12 | ¥18.19500 | ¥218.34 |
108 | ¥16.43759 | ¥1,775.26 |
1,008 | ¥13.29766 | ¥13,404.04 |
5,004 | ¥11.72777 | ¥58,685.76 |