T2070064101-000 | |
---|---|
DigiKey Part Number | A134373-ND |
Manufacturer | |
Manufacturer Product Number | T2070064101-000 |
Description | T2070064101-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Module Male Heavy Duty Docking, Carrier Shell Frame Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | T2070064101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Male | |
Size | 6B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.55000 | ¥95.55 |
10 | ¥86.44000 | ¥864.40 |
100 | ¥75.00540 | ¥7,500.54 |
1,000 | ¥64.02895 | ¥64,028.95 |