T2050962201-000 | |
---|---|
DigiKey Part Number | A133732-ND |
Manufacturer | |
Manufacturer Product Number | T2050962201-000 |
Description | INS FML 48P+1GD HEEE-048-F 49-96 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 48+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050962201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 48+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.03000 | ¥124.03 |
10 | ¥121.47400 | ¥1,214.74 |
25 | ¥118.24160 | ¥2,956.04 |
50 | ¥113.75480 | ¥5,687.74 |