H16B-TGH-2PG21 | |
---|---|
DigiKey Part Number | A123582-ND |
Manufacturer | |
Manufacturer Product Number | H16B-TGH-2PG21 |
Description | CONN HOOD TOP DUAL SZ16B PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.38000 | ¥120.38 |
16 | ¥117.85313 | ¥1,885.65 |
32 | ¥114.71875 | ¥3,671.00 |
56 | ¥109.07661 | ¥6,108.29 |
104 | ¥98.41952 | ¥10,235.63 |
256 | ¥97.79254 | ¥25,034.89 |
504 | ¥85.25506 | ¥42,968.55 |
1,000 | ¥84.62817 | ¥84,628.17 |