T2040482201-000 | |
---|---|
DigiKey Part Number | A133696-ND |
Manufacturer | |
Manufacturer Product Number | T2040482201-000 |
Description | INSERT FEMALE 24POS+GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2040482201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | H24B | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.30000 | ¥157.30 |
10 | ¥154.04100 | ¥1,540.41 |
25 | ¥149.94400 | ¥3,748.60 |
50 | ¥142.56980 | ¥7,128.49 |
100 | ¥128.64110 | ¥12,864.11 |
250 | ¥127.82172 | ¥31,955.43 |
500 | ¥111.43430 | ¥55,717.15 |