HE-024-M (25-48) | |
---|---|
DigiKey Part Number | A123681-ND |
Manufacturer | |
Manufacturer Product Number | HE-024-M (25-48) |
Description | INSERT MALE 24POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | HE-024-M (25-48) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.01000 | ¥148.01 |
10 | ¥144.92900 | ¥1,449.29 |
25 | ¥141.07600 | ¥3,526.90 |
50 | ¥134.13720 | ¥6,706.86 |
100 | ¥121.03180 | ¥12,103.18 |
250 | ¥120.26060 | ¥30,065.15 |
500 | ¥104.84262 | ¥52,421.31 |