HE-024-M | |
---|---|
DigiKey Part Number | A123680-ND |
Manufacturer | |
Manufacturer Product Number | HE-024-M |
Description | INSERT MALE 24POS SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.65000 | ¥138.65 |
10 | ¥135.73000 | ¥1,357.30 |
25 | ¥132.11920 | ¥3,302.98 |
50 | ¥125.62240 | ¥6,281.12 |
100 | ¥113.34930 | ¥11,334.93 |
250 | ¥112.62716 | ¥28,156.79 |
500 | ¥98.18786 | ¥49,093.93 |