HE-016-M | |
---|---|
DigiKey Part Number | A123674-ND |
Manufacturer | |
Manufacturer Product Number | HE-016-M |
Description | INSERT MALE 16POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.09000 | ¥116.09 |
10 | ¥104.97900 | ¥1,049.79 |
25 | ¥102.20560 | ¥2,555.14 |
50 | ¥98.31560 | ¥4,915.78 |
100 | ¥91.09520 | ¥9,109.52 |
250 | ¥90.54004 | ¥22,635.01 |
500 | ¥87.20718 | ¥43,603.59 |
1,000 | ¥77.76434 | ¥77,764.34 |