A9CCG-1408F | |
---|---|
DigiKey Part Number | A9CCG-1408F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1408F |
Description | FLEX CABLE - AFG14G/AF14/AFG14G |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥42.66600 | ¥426.66 |
25 | ¥41.54800 | ¥1,038.70 |
50 | ¥40.65500 | ¥2,032.75 |
100 | ¥38.19780 | ¥3,819.78 |
250 | ¥37.97428 | ¥9,493.57 |
500 | ¥35.51692 | ¥17,758.46 |
1,000 | ¥31.71957 | ¥31,719.57 |
2,500 | ¥29.48581 | ¥73,714.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/573/A9CCx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/573/A9CCx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/573/A9CCx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/573/A9CCx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/573/A9CCx-140xx_tmb.jpg)