A9CCA-2208E | |
---|---|
DigiKey Part Number | A9CCA-2208E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2208E |
Description | FLEX CABLE - AFK22A/AE22/AFK22A |
Customer Reference | |
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.10000 | ¥104.10 |
10 | ¥94.15000 | ¥941.50 |
25 | ¥91.66080 | ¥2,291.52 |
50 | ¥88.17500 | ¥4,408.75 |
100 | ¥81.69820 | ¥8,169.82 |
250 | ¥81.20024 | ¥20,300.06 |
500 | ¥78.21120 | ¥39,105.60 |
1,000 | ¥69.74245 | ¥69,742.45 |