A9CCA-2203E | |
---|---|
DigiKey Part Number | A9CCA-2203E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2203E |
Description | FLEX CABLE - AFK22A/AE22/AFK22A |
Customer Reference | |
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.09000 | ¥99.09 |
10 | ¥89.58500 | ¥895.85 |
25 | ¥87.21120 | ¥2,180.28 |
50 | ¥83.89440 | ¥4,194.72 |
100 | ¥77.73210 | ¥7,773.21 |
250 | ¥77.25788 | ¥19,314.47 |
500 | ¥74.41416 | ¥37,207.08 |
1,000 | ¥66.35648 | ¥66,356.48 |