A9CCA-1508F | |
---|---|
DigiKey Part Number | A9CCA-1508F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1508F |
Description | FLEX CABLE - AFG15A/AF15/AFG15A |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥49.21800 | ¥492.18 |
25 | ¥47.92240 | ¥1,198.06 |
50 | ¥46.62840 | ¥2,331.42 |
100 | ¥43.77800 | ¥4,377.80 |
250 | ¥43.51920 | ¥10,879.80 |
500 | ¥40.92866 | ¥20,464.33 |
1,000 | ¥36.52501 | ¥36,525.01 |