A9CAA-1505F | |
---|---|
DigiKey Part Number | A9CAA-1505F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1505F |
Description | FLEX CABLE - AFG15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.54200 | ¥315.42 |
25 | ¥31.37800 | ¥784.45 |
50 | ¥31.05760 | ¥1,552.88 |
100 | ¥27.99950 | ¥2,799.95 |
250 | ¥27.83880 | ¥6,959.70 |
500 | ¥25.74694 | ¥12,873.47 |
1,000 | ¥23.01134 | ¥23,011.34 |
2,500 | ¥21.24123 | ¥53,103.08 |