A9CCA-1008F | |
---|---|
DigiKey Part Number | A9CCA-1008F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1008F |
Description | FLEX CABLE - AFG10A/AF10/AFG10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥35.47500 | ¥354.75 |
25 | ¥34.54360 | ¥863.59 |
50 | ¥33.79980 | ¥1,689.99 |
100 | ¥31.75720 | ¥3,175.72 |
250 | ¥31.57164 | ¥7,892.91 |
500 | ¥29.52870 | ¥14,764.35 |
1,000 | ¥26.37145 | ¥26,371.45 |
2,500 | ¥24.51431 | ¥61,285.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)