A9CCA-1004F | |
---|---|
DigiKey Part Number | A9CCA-1004F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1004F |
Description | FLEX CABLE - AFG10A/AF10/AFG10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥32.83100 | ¥328.31 |
25 | ¥31.97240 | ¥799.31 |
50 | ¥31.28420 | ¥1,564.21 |
100 | ¥29.39440 | ¥2,939.44 |
250 | ¥29.22232 | ¥7,305.58 |
500 | ¥27.33142 | ¥13,665.71 |
1,000 | ¥24.40914 | ¥24,409.14 |
2,500 | ¥22.69019 | ¥56,725.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/364/A9CCx-100xx_tmb.jpg)