A9CAG-1004F | |
---|---|
DigiKey Part Number | A9CAG-1004F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1004F |
Description | FLEX CABLE - AFG10G/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥20.92700 | ¥209.27 |
25 | ¥20.82320 | ¥520.58 |
50 | ¥20.61160 | ¥1,030.58 |
100 | ¥18.91050 | ¥1,891.05 |
250 | ¥18.80472 | ¥4,701.18 |
500 | ¥17.10480 | ¥8,552.40 |
1,000 | ¥15.29864 | ¥15,298.64 |
2,500 | ¥14.13003 | ¥35,325.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)