A9CAG-1003F | |
---|---|
DigiKey Part Number | A9CAG-1003F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1003F |
Description | FLEX CABLE - AFG10G/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.24500 | ¥202.45 |
25 | ¥20.14680 | ¥503.67 |
50 | ¥19.94000 | ¥997.00 |
100 | ¥18.29550 | ¥1,829.55 |
250 | ¥18.19292 | ¥4,548.23 |
500 | ¥16.54850 | ¥8,274.25 |
1,000 | ¥14.80113 | ¥14,801.13 |
2,500 | ¥13.67047 | ¥34,176.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)