A9CAG-0508F | |
---|---|
DigiKey Part Number | A9CAG-0508F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0508F |
Description | FLEX CABLE - AFG05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.70900 | ¥177.09 |
25 | ¥17.61480 | ¥440.37 |
50 | ¥17.43600 | ¥871.80 |
100 | ¥15.99840 | ¥1,599.84 |
250 | ¥15.90832 | ¥3,977.08 |
500 | ¥14.47028 | ¥7,235.14 |
1,000 | ¥12.94235 | ¥12,942.35 |
2,500 | ¥11.95370 | ¥29,884.25 |