A9CAG-0504F | |
---|---|
DigiKey Part Number | A9CAG-0504F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0504F |
Description | FLEX CABLE - AFG05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.80400 | ¥158.04 |
25 | ¥15.72000 | ¥393.00 |
50 | ¥15.55920 | ¥777.96 |
100 | ¥14.27600 | ¥1,427.60 |
250 | ¥14.19608 | ¥3,549.02 |
500 | ¥12.91288 | ¥6,456.44 |
1,000 | ¥11.54939 | ¥11,549.39 |
2,500 | ¥10.66716 | ¥26,667.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)