A9CAA-1008E | |
---|---|
DigiKey Part Number | A9CAA-1008E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1008E |
Description | FLEX CABLE - AFK10A/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥21.87100 | ¥218.71 |
25 | ¥21.75600 | ¥543.90 |
50 | ¥21.53440 | ¥1,076.72 |
100 | ¥19.41370 | ¥1,941.37 |
250 | ¥19.30224 | ¥4,825.56 |
500 | ¥17.85172 | ¥8,925.86 |
1,000 | ¥15.95502 | ¥15,955.02 |
2,500 | ¥14.72767 | ¥36,819.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)