A9CAA-1002E | |
---|---|
DigiKey Part Number | A9CAA-1002E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1002E |
Description | FLEX CABLE - AFK10A/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥19.02360 | ¥475.59 |
50 | ¥18.83000 | ¥941.50 |
100 | ¥17.27750 | ¥1,727.75 |
250 | ¥17.18016 | ¥4,295.04 |
500 | ¥15.62704 | ¥7,813.52 |
1,000 | ¥13.97703 | ¥13,977.03 |
2,500 | ¥12.90933 | ¥32,273.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)