A9BBG-1608F | |
---|---|
DigiKey Part Number | A9BBG-1608F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1608F |
Description | FLEX CABLE - AFF16G/AF16/AFF16G |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.67000 | ¥93.67 |
10 | ¥84.69200 | ¥846.92 |
25 | ¥82.44960 | ¥2,061.24 |
50 | ¥79.31320 | ¥3,965.66 |
100 | ¥73.48760 | ¥7,348.76 |
250 | ¥73.03936 | ¥18,259.84 |
500 | ¥70.35064 | ¥35,175.32 |
1,000 | ¥62.73309 | ¥62,733.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)