A9BBG-1602F | |
---|---|
DigiKey Part Number | A9BBG-1602F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1602F |
Description | FLEX CABLE - AFF16G/AF16/AFF16G |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.01000 | ¥88.01 |
10 | ¥79.59400 | ¥795.94 |
25 | ¥77.49080 | ¥1,937.27 |
50 | ¥74.54340 | ¥3,727.17 |
100 | ¥69.06740 | ¥6,906.74 |
250 | ¥68.64676 | ¥17,161.69 |
500 | ¥66.11980 | ¥33,059.90 |
1,000 | ¥58.96027 | ¥58,960.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)