A9BBA-1806F | |
---|---|
DigiKey Part Number | A9BBA-1806F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1806F |
Description | FLEX CABLE - AFF18A/AF18/AFF18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.05000 | ¥80.05 |
10 | ¥72.36900 | ¥723.69 |
25 | ¥70.45640 | ¥1,761.41 |
50 | ¥67.77680 | ¥3,388.84 |
100 | ¥62.79930 | ¥6,279.93 |
250 | ¥62.41588 | ¥15,603.97 |
500 | ¥60.11842 | ¥30,059.21 |
1,000 | ¥53.60879 | ¥53,608.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)