A9BBA-1802F | |
---|---|
DigiKey Part Number | A9BBA-1802F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1802F |
Description | FLEX CABLE - AFF18A/AF18/AFF18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.98000 | ¥78.98 |
10 | ¥68.81500 | ¥688.15 |
25 | ¥67.00520 | ¥1,675.13 |
50 | ¥65.19400 | ¥3,259.70 |
100 | ¥61.20980 | ¥6,120.98 |
250 | ¥60.84812 | ¥15,212.03 |
500 | ¥57.22612 | ¥28,613.06 |
1,000 | ¥51.06884 | ¥51,068.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)