A9BBA-1604F | |
---|---|
DigiKey Part Number | A9BBA-1604F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1604F |
Description | FLEX CABLE - AFF16A/AF16/AFF16A |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.59000 | ¥104.59 |
10 | ¥94.55200 | ¥945.52 |
25 | ¥92.04840 | ¥2,301.21 |
50 | ¥88.54600 | ¥4,427.30 |
100 | ¥82.04220 | ¥8,204.22 |
250 | ¥81.54208 | ¥20,385.52 |
500 | ¥78.54058 | ¥39,270.29 |
1,000 | ¥70.03612 | ¥70,036.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)