A9BBA-1603F | |
---|---|
DigiKey Part Number | A9BBA-1603F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1603F |
Description | FLEX CABLE - AFF16A/AF16/AFF16A |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.61000 | ¥103.61 |
10 | ¥93.69800 | ¥936.98 |
25 | ¥91.22080 | ¥2,280.52 |
50 | ¥87.75140 | ¥4,387.57 |
100 | ¥81.30580 | ¥8,130.58 |
250 | ¥80.80976 | ¥20,202.44 |
500 | ¥77.83536 | ¥38,917.68 |
1,000 | ¥69.40725 | ¥69,407.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/978/A9BBx-160xx_tmb.jpg)