A9BBA-0906F | |
---|---|
DigiKey Part Number | A9BBA-0906F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0906F |
Description | FLEX CABLE - AFF09A/AF09/AFF09A |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥37.52700 | ¥375.27 |
25 | ¥36.54360 | ¥913.59 |
50 | ¥35.75700 | ¥1,787.85 |
100 | ¥33.59620 | ¥3,359.62 |
250 | ¥33.39980 | ¥8,349.95 |
500 | ¥31.23880 | ¥15,619.40 |
1,000 | ¥27.89872 | ¥27,898.72 |
2,500 | ¥25.93405 | ¥64,835.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)